Midas MC22005A6W-GPTLY-V2 MC22005A6W Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 20 Characters,
- RS Stock No.:
- 625-724
- Mfr. Part No.:
- MC22005A6W-GPTLY-V2
- Brand:
- Midas
N
Bulk discount available
Subtotal (1 unit)*
PHP970.83
(exc. VAT)
PHP1,087.33
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | PHP970.83 |
| 5 + | PHP912.55 |
*price indicative
- RS Stock No.:
- 625-724
- Mfr. Part No.:
- MC22005A6W-GPTLY-V2
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Illumination Colour | Black | |
| Background Colour | Yellow/Green | |
| Display Mode | Transflective | |
| Series | MC22005A6W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Illumination Colour Black | ||
Background Colour Yellow/Green | ||
Display Mode Transflective | ||
Series MC22005A6W | ||
- COO (Country of Origin):
- CN
The Midas LCD Display features a grey-on-yellow/green appearance with Chip-on-Board construction. It uses a parallel interface and includes English and Japanese font sets, ensuring clear readability and multilingual functionality for various applications.
Appearance Grey on Yellow/Green
Interface Parallel
Voltage 5V
Interface Parallel
Voltage 5V
Related links
- Midas MC22005A6W-BNMLW-V2 MC22005A6W Alphanumeric LCD Display 2 Rows by 20 Characters, Transmissive
- Midas MC21609A6W-GPTLY-V2 MC21609A6W Alphanumeric LCD Display 2 Rows by 16 Characters,
- Midas MC21605AB6W-GPTLY-V2 MC21605AB6W Alphanumeric LCD Display 2 Rows by 16 Characters,
- Midas MC21605B6WK-GPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
- Midas MC22005A6W-FPTLWS-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
- Midas MC22005A6W-FPTLW3.3-V2 Alphanumeric LCD Display, 2 Rows by 20 Characters
- Midas MC22005A6W-BNMLW3.3-V2 Alphanumeric LCD Display, 2 Rows by 16 Characters
- Midas MC22005A6W-SPTLY3.3-V2 Alphanumeric LCD Display, 2 Rows by 20 Characters