CP2402-GM, LCD Driver 64-Segments, 3.3 V, 32-Pin TQFN

  • RS Stock No. 168-9921
  • Mfr. Part No. CP2402-GM
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Display Drivers, Silicon Laboratories

Specifications
Attribute Value
Number of Segments 64
Maximum Clock Frequency 25MHz
Maximum Supply Current 0.79 mA
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Typical Operating Supply Voltage 3.3 V
Dimensions 5 x 5 x 1.05mm
Height 1.05mm
Width 5mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 73)
Was PHP94.082
PHP 76.041
(exc. VAT)
PHP 85.166
(inc. VAT)
units
Per Unit
Per Tube*
73 +
PHP76.041
PHP5,550.993
*price indicative