NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240MF-ATXL#-1 TFT LCD Colour Display, 1.8in, 128 x 160pixels
- RS Stock No.:
- 909-2027
- Mfr. Part No.:
- NHD-3.5-320240MF-ATXL#-1
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Discontinued product
- RS Stock No.:
- 909-2027
- Mfr. Part No.:
- NHD-3.5-320240MF-ATXL#-1
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Newhaven Display TFT LCD Display Modules
Newhaven Display International TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications.
Transmissive TFT LCD display modules
LED backlight
DC voltage input
Connection to drive the display module is via FPC (Flexible Printed Circuit)
Operating temperature range: -20 to +70°C
Touch screen versions come fitted with a 4 wire resistive touch screen
LED backlight
DC voltage input
Connection to drive the display module is via FPC (Flexible Printed Circuit)
Operating temperature range: -20 to +70°C
Touch screen versions come fitted with a 4 wire resistive touch screen
Newhaven LCD Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.8in |
Resolution | 128 x 160pixels |
Viewing Area Dimensions | 53 x 70mm |
Supply Voltage | 3.5 V |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 46.75 x 34.7 x 2.25mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Brightness | 100cd/m² |
Standards Met | RoHS Compliant |
Current Rating | 40mA |
Height | 46.75mm |
Response Time | 40ms |
Display Type | LCD |
Width | 34.7mm |
Number of Colours | 1 |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 70.08mm |
Voltage Rating | 3.3V |
Depth | 2.25mm |
Contrast Ratio | 2000:1 |
Viewing Area Height | 52.56mm |