4D Systems SK-Picadillo-35T TFT LCD Colour Display / Touch Screen, 3.5in HVGA, 320 x 480pixels
- RS Stock No.:
- 864-6875
- Mfr. Part No.:
- SK-Picadillo-35T
- Manufacturer:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-6875
- Mfr. Part No.:
- SK-Picadillo-35T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | UART | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49.76 x 77.04mm | |
| Supply Voltage | 5 V | |
| Backlight Type | LED | |
| AC or DC Input Voltage | dc | |
| Dimensions | 56.9 x 97.6 x 15.8mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +65°C | |
| Brightness | 220cd/m² | |
| Graphics Array Type | HVGA | |
| Width | 56.9mm | |
| Number of Colours | 65,536 | |
| Contrast Ratio | 500:1 | |
| Viewing Area Height | 77.04mm | |
| Power Supply Included | No | |
| Current Rating | 250mA | |
| Aspect Ratio | 3:2 | |
| Viewing Area Width | 49.76mm | |
| Height | 97.6mm | |
| Voltage Rating | 5V | |
| Operating Temperature Range | -35 °C → +75°C | |
| Depth | 15.8mm | |
| Series | PIC32 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type UART | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49.76 x 77.04mm | ||
Supply Voltage 5 V | ||
Backlight Type LED | ||
AC or DC Input Voltage dc | ||
Dimensions 56.9 x 97.6 x 15.8mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +65°C | ||
Brightness 220cd/m² | ||
Graphics Array Type HVGA | ||
Width 56.9mm | ||
Number of Colours 65,536 | ||
Contrast Ratio 500:1 | ||
Viewing Area Height 77.04mm | ||
Power Supply Included No | ||
Current Rating 250mA | ||
Aspect Ratio 3:2 | ||
Viewing Area Width 49.76mm | ||
Height 97.6mm | ||
Voltage Rating 5V | ||
Operating Temperature Range -35 °C → +75°C | ||
Depth 15.8mm | ||
Series PIC32 | ||
- COO (Country of Origin):
- PH
4D Systems Picadillo-35T Embedded LCD Display
The Picadillo-35T from 4D Systems is a 3.5in resistive touch TFT LCD 320 x 480 resolution (Half-VGA) embedded display module. Programming the Picadillo-35T PIC32MX microcontroller is achieved through the use of open source software, primarily the UECIDE platform (based on the Arduino IDE with enhancements). The module is also compatible with the chipKIT MPIDE and the Microchip MPLAB X software.
3.5in 320 x 480p HVGA, 4-wire resistive touch TFT screen
Microchip 80MHz PIC32MX795F512L 32-bit microcontroller with 512KB Flash memory, 128KB SRAM
Up to 47 x GPIO pins
Up to 4 x PWM outputs: can be used for audio and backlight control
12 x analogue inputs
1W audio amplifier and speaker
chipKIT Uno32 style headers compatible with Arduino style shields for easy interfacing
microSD card socket for multimedia storage and data logging
Communication: serial UART, I2C, SPI
miniUSB socket with USB-UART Bridge for power/programming
Power supply: +5Vdc from USB or barrel jack socket
Dimensions: 56.9 x 97.6 x 15.8mm (including corner plates)
Microchip 80MHz PIC32MX795F512L 32-bit microcontroller with 512KB Flash memory, 128KB SRAM
Up to 47 x GPIO pins
Up to 4 x PWM outputs: can be used for audio and backlight control
12 x analogue inputs
1W audio amplifier and speaker
chipKIT Uno32 style headers compatible with Arduino style shields for easy interfacing
microSD card socket for multimedia storage and data logging
Communication: serial UART, I2C, SPI
miniUSB socket with USB-UART Bridge for power/programming
Power supply: +5Vdc from USB or barrel jack socket
Dimensions: 56.9 x 97.6 x 15.8mm (including corner plates)
Note
The Starter Kit (RS 864-6875) also includes a 2GB microSD card and a 5V DC International PSU.
Supplied with
Quick start user guide
4D Systems LCD Touchscreens
