NLT NL10276BC24-21F TFT LCD Colour Display, 12.1in XGA, 1024 x 768pixels
- RS Stock No.:
- 814-9314
- Mfr. Part No.:
- NL10276BC24-21F
- Manufacturer:
- NLT
Stock information currently inaccessible
- RS Stock No.:
- 814-9314
- Mfr. Part No.:
- NL10276BC24-21F
- Manufacturer:
- NLT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NLT | |
| Diagonal Display Size | 12.1in | |
| Interface Type | LVDS | |
| Resolution | 1024 x 768pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 245.76 x 184.3mm | |
| Touch Screen Type | None | |
| Supply Voltage | 3.3 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 260.5 x 9.2 x 203mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Graphics Array Type | XGA | |
| Brightness | 1000cd/m² | |
| Viewing Area Width | 184.3mm | |
| Voltage Rating | 12V | |
| Operating Temperature Range | -30 → +80°C | |
| Series | NLT | |
| Height | 203mm | |
| Viewing Area Height | 245.76mm | |
| Contrast Ratio | 900:1 | |
| Number of Colours | 16,777,216 | |
| Width | 260.5mm | |
| Depth | 9.2mm | |
| Response Time | 18ms | |
| Aspect Ratio | 4:3 | |
| Select all | ||
|---|---|---|
Brand NLT | ||
Diagonal Display Size 12.1in | ||
Interface Type LVDS | ||
Resolution 1024 x 768pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 245.76 x 184.3mm | ||
Touch Screen Type None | ||
Supply Voltage 3.3 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 260.5 x 9.2 x 203mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Graphics Array Type XGA | ||
Brightness 1000cd/m² | ||
Viewing Area Width 184.3mm | ||
Voltage Rating 12V | ||
Operating Temperature Range -30 → +80°C | ||
Series NLT | ||
Height 203mm | ||
Viewing Area Height 245.76mm | ||
Contrast Ratio 900:1 | ||
Number of Colours 16,777,216 | ||
Width 260.5mm | ||
Depth 9.2mm | ||
Response Time 18ms | ||
Aspect Ratio 4:3 | ||
NLT TFT Colour LCD Modules
The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLTs TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.
Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB
NLT Colour Graphic LCD Displays
