- RS Stock No.:
- 710-5688
- Mfr. Part No.:
- NL8060BC26-30C
- Manufacturer:
- NEC
Discontinued product
- RS Stock No.:
- 710-5688
- Mfr. Part No.:
- NL8060BC26-30C
- Manufacturer:
- NEC
Technical data sheets
Legislation and Compliance
Product Details
NEC TFT Panels
High-contrast, high-brightness TFT panels
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
CCFL or LED backlit
Wide viewing angle
Communication: LVDS
Note
CCFL backlit panels require an inverter which is available separately.
NEC Colour Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 10.4in |
Interface Type | LVDS |
Resolution | 800 x 600pixels |
Viewing Area Dimensions | 211.2 x 158.4mm |
Supply Voltage | 3.3 V |
Backlight Type | CCFL |
Dimensions | 243 x 11 x 185.1mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 550cd/m² |
Graphics Array Type | SVGA |
Viewing Area Height | 158.4mm |
Contrast Ratio | 900:1 |
Depth | 11mm |
Response Time | 18ms |
Width | 243mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 211.2mm |
Number of Colours | 16,777,216 |
Height | 185.1mm |
Power Supply Included | Yes |