- RS Stock No.:
- 193-1169
- Mfr. Part No.:
- RVT70UQBNWC01
- Manufacturer:
- Riverdi
Discontinued product
- RS Stock No.:
- 193-1169
- Mfr. Part No.:
- RVT70UQBNWC01
- Manufacturer:
- Riverdi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Riverdi RiTFT-70 series Intelligent Display Solution has a TFT, Transmissive, Normally white. It has a RGB Vertical Stripe Pixel Arrangement. It has a Input Voltage 3.3 V.
Colour Depth 16.7M
Interface Type SPI/QSPI
Interface Type SPI/QSPI
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | SPI |
Resolution | 1792 x 1024 |
Touch Screen | Yes |
Viewing Area Dimensions | 86 x 154mm |
Supply Voltage | 4 V |
Touch Screen Type | Capacitive |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 179.96 x 10.81 x 119mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 350cd/m² |
Width | 179.96mm |
Depth | 10.81mm |
Current Rating | 25mA |
Viewing Area Width | 85.92mm |
Operating Temperature Range | -20 → +70°C |
Height | 119mm |
Voltage Rating | 3.3V |
Display Type | TFT LCD |
Viewing Area Height | 154.08mm |