Riverdi RVT50AQBFWC00 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 193-1162
- Mfr. Part No.:
- RVT50AQBFWC00
- Manufacturer:
- Riverdi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-1162
- Mfr. Part No.:
- RVT50AQBFWC00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 65mm | |
| Supply Voltage | 4 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| AC or DC Input Voltage | dc | |
| Dimensions | 121.5 x 9.7 x 76.6mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 510cd/m² | |
| Current Rating | 25mA | |
| Height | 76.6mm | |
| Width | 121.5mm | |
| Depth | 9.7mm | |
| Viewing Area Height | 108mm | |
| Display Type | TFT LCD | |
| Operating Temperature Range | -20 → +70°C | |
| Voltage Rating | 3.3V | |
| Viewing Area Width | 64.8mm | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 65mm | ||
Supply Voltage 4 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
AC or DC Input Voltage dc | ||
Dimensions 121.5 x 9.7 x 76.6mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 510cd/m² | ||
Current Rating 25mA | ||
Height 76.6mm | ||
Width 121.5mm | ||
Depth 9.7mm | ||
Viewing Area Height 108mm | ||
Display Type TFT LCD | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 3.3V | ||
Viewing Area Width 64.8mm | ||
- COO (Country of Origin):
- PL
The Riverdi RiTFT-50 series Intelligent Display Solutions has a TFT, Transmissive, Normally white. It has RGB Vertical Stripe Pixel Arrangement.
Input Voltage 3.3 V
Interface Type SPI/QSPI
Interface Type SPI/QSPI