Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-800
- Mfr. Part No.:
- WNMG 080408E-NMR:T9415
- Manufacturer:
- Dormer
N
Subtotal (1 pack of 10 units)*
PHP808.33
(exc. VAT)
PHP905.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP808.33 | PHP80.833 |
*price indicative
- RS Stock No.:
- 728-800
- Mfr. Part No.:
- WNMG 080408E-NMR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision and stability in machining applications, ensuring efficient performance in a variety of materials, particularly suitable for finish machining tasks.
Offers a highly positive rake angle for effective cutting
Specifically engineered for fine-finish machining of steels
Features enhanced chip control for improved efficiency
Suitable for continuous and moderately interrupted cuts
Related links
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
