- RS Stock No.:
- 126-0958
- Mfr. Part No.:
- D410
- Manufacturer:
- Leica
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 126-0958
- Mfr. Part No.:
- D410
- Manufacturer:
- Leica
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Leica Laser Distance Meter (D410)
The Leica D410 is a high-quality, precise and easy to use outdoor distance measurement tool. The Digital Point Finder with a 4x zoom camera allows targeting and measuring at great distances, even when you cannot see the laser dot.
The Smart Horizontal Mode™ allows you to shoot over obstacles so you can measure the level horizontal distance to your target. Due to the protection class IP 65, it always delivers reliable results. It is dust, dirt and rain proof.
Furthermore all functions can be clearly seen on the colour LCD screen and selected.
The Smart Horizontal Mode™ allows you to shoot over obstacles so you can measure the level horizontal distance to your target. Due to the protection class IP 65, it always delivers reliable results. It is dust, dirt and rain proof.
Furthermore all functions can be clearly seen on the colour LCD screen and selected.
Features & Benefits
Point Finder with 4x zoom
Large colour display screen
IP 65 water jet protection and dust tight
Smart Horizontal Mode™
Large colour display screen
IP 65 water jet protection and dust tight
Smart Horizontal Mode™
Specifications
Attribute | Value |
---|---|
Accuracy | ± 1 mm |
Measurement Range | 150m |
Display Type | LCD |
Laser Class | Class 2 |
Power Source | Battery |
Weight | 198g |
Model Number p | D410 |