- RS Stock No.:
- 185-3521
- Mfr. Part No.:
- PLS 6G Z
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 185-3521
- Mfr. Part No.:
- PLS 6G Z
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The new PLS 6G green laser level is a fast settling, the self-levelling pendulum that gives you accurate point and reference lines almost instantly. Great for metal or wood stud installation, general layout, square alignment, or finish carpentry.
Kit includes floor stand, magnetic L-bracket, and UB9 wall and ceiling bracket for fast, easy overhang and centreline measurements.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
Specifications
Attribute | Value |
---|---|
Working Environment | Outdoor |
Alignment Level | Yes |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Wavelength | 525nm |
Laser Colour | Green |
Power Source | Battery |
Dimensions | 104 x 64 x 116mm |
Weight | 600g |
Height | 116mm |
Length | 104mm |
Maximum Operating Temperature | +50°C |
Width | 64mm |
Minimum Operating Temperature | -10°C |
Model Number p | PLS 6G |