ams OSRAM PLT5 522EA_P Green Laser Diode 520nm, 3-Pin TO-56 package
- RS Stock No.:
- 226-2993
- Mfr. Part No.:
- PLT5 522EA_P
- Manufacturer:
- ams OSRAM
Bulk discount available
Price Each**
PHP850.96
(exc. VAT)
PHP953.08
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP850.96 |
10 - 24 | PHP648.39 |
25 - 49 | PHP606.43 |
50 - 99 | PHP576.26 |
100 + | PHP540.85 |
**price indicative
- RS Stock No.:
- 226-2993
- Mfr. Part No.:
- PLT5 522EA_P
- Manufacturer:
- ams OSRAM
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick