Getac Laptop LCD 1920 x 1080 pixel with Windows 11 Pro
- RS Stock No.:
- 720-165
- Mfr. Part No.:
- XR7166CDBDCA
- Manufacturer:
- Getac
N
Subtotal (1 unit)*
PHP479,235.19
(exc. VAT)
PHP536,743.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP479,235.19 |
*price indicative
- RS Stock No.:
- 720-165
- Mfr. Part No.:
- XR7166CDBDCA
- Manufacturer:
- Getac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Product Type | Laptop | |
| Processor Type | Intel Core i5 | |
| Operating System | Windows 11 Pro | |
| Touch Screen | No | |
| RAM Size | 16GB | |
| Display Resolution | 1920 x 1080 pixel | |
| Built-in Camera | Yes | |
| Depth | 322mm | |
| Height | 52.5mm | |
| Standards/Approvals | MIL-STD-810H | |
| Width | 412mm | |
| Series | X600 | |
| Screen Type | LCD | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Product Type Laptop | ||
Processor Type Intel Core i5 | ||
Operating System Windows 11 Pro | ||
Touch Screen No | ||
RAM Size 16GB | ||
Display Resolution 1920 x 1080 pixel | ||
Built-in Camera Yes | ||
Depth 322mm | ||
Height 52.5mm | ||
Standards/Approvals MIL-STD-810H | ||
Width 412mm | ||
Series X600 | ||
Screen Type LCD | ||
- COO (Country of Origin):
- CN
The Getac Fully Rugged Notebook is built for professionals who need uncompromising durability and high performance in extreme environments. Its 15.6-inch LumiBond FHD display with 1000 nits sunlight readability ensures clear visibility outdoors, while optional capacitive touch enhances usability. Enhanced enterprise security features and versatile connectivity make it a reliable solution for mission-critical tasks.
Triple user replaceable hard drives with smart card reader and TPM 2.0 for Advanced enterprise security
Thunderbolt 4 and docking connector for versatile I/O connectivity
Dual battery design with hot swap capability for uninterrupted operation
