Wenger Link 16in Laptop Backpack, Black
- RS Stock No.:
- 918-1192
- Mfr. Part No.:
- 601072
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 918-1192
- Mfr. Part No.:
- 601072
- Manufacturer:
- Wenger
- COO (Country of Origin):
- CN
Wenger LINK 16in. Laptop Backpack
From Wenger SwissGear, the LINK laptop backpack is ideal for laptops, notebooks and tablets up to 16 inches. This backpack has a simplistic design, with versatile compartments that have anti-scratch lining to protect your devices.
The main compartments contains pockets that ideal for organizing cables, chargers and other accessories. The backpack also has a convenient and easy access quick pocket. It also features a casebase stabilising platform that allows the backpack to be stored upright, so contents can be browsed conveniently.
The LINK backpack has comfort fit shoulder straps and a padded back panel to ensure continued comfort for the wearer.
The main compartments contains pockets that ideal for organizing cables, chargers and other accessories. The backpack also has a convenient and easy access quick pocket. It also features a casebase stabilising platform that allows the backpack to be stored upright, so contents can be browsed conveniently.
The LINK backpack has comfort fit shoulder straps and a padded back panel to ensure continued comfort for the wearer.
Features and Benefits
Anti-scratch lining to protect your equipment
CaseBase stabilising platform keeps bag standing upright
Quick pocket for easy access to essentials
Organiser keeps cables, chargers and business cards accessible through a series of pockets
Multipurpose side pocket holds a water bottle
Comfort-fit padded shoulder straps
Padded back panel and grab handle
Pass-through trolley sleeve for easy storage with wheeled luggage
CaseBase stabilising platform keeps bag standing upright
Quick pocket for easy access to essentials
Organiser keeps cables, chargers and business cards accessible through a series of pockets
Multipurpose side pocket holds a water bottle
Comfort-fit padded shoulder straps
Padded back panel and grab handle
Pass-through trolley sleeve for easy storage with wheeled luggage
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
External Dimensions | 304.8 x 444.5 x 177.8mm |
Weight | 1.3kg |
External Depth | 177.8mm |
External Width | 304.8mm |
External Height | 444.5mm |
Model | Link |