- RS Stock No.:
- 181-1166
- Mfr. Part No.:
- 601376
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1166
- Mfr. Part No.:
- 601376
- Manufacturer:
- Wenger
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Alexa 16'' Laptop Backpack with Tablet Pocket combines its elegant look with outstanding organization. The perfect companion for the business women on the go.
Padded 16'' laptop compartment and dedicated tablet pocket
Essentials Organizer with anti-scratch lining
Rear pocket unzips to become a Pass-Thru trolley sleeve for easy travel with wheeled luggage
Exterior front pockets
Padded, adjustable shoulder straps
Top grab handle
Essentials Organizer with anti-scratch lining
Rear pocket unzips to become a Pass-Thru trolley sleeve for easy travel with wheeled luggage
Exterior front pockets
Padded, adjustable shoulder straps
Top grab handle
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
External Dimensions | 140 x 430 x 330mm |
Weight | 800g |
External Depth | 330mm |
External Width | 140mm |
External Height | 430mm |