3M 472 Black Vinyl 33 m Vinyl Tape 0.26 mm Thickness
- RS Stock No.:
- 787-3199
- Mfr. Part No.:
- 472
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)*
PHP5,161.71
(exc. VAT)
PHP5,781.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 32 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,161.71 |
| 5 - 9 | PHP5,006.87 |
| 10 + | PHP4,856.68 |
*price indicative
- RS Stock No.:
- 787-3199
- Mfr. Part No.:
- 472
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Lane Marking Tape | |
| Product Type | Vinyl Tape | |
| Colour | Black | |
| Backing Material | Vinyl | |
| Width | 51mm | |
| Length | 33m | |
| Thickness | 0.26mm | |
| Pre-printed | No | |
| Adhesion Strength | 2.5N/cm | |
| Tensile Strength | 56N/cm | |
| Elongation at Break | 270% | |
| Maximum Operating Temperature | 77°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Lane Marking Tape | ||
Product Type Vinyl Tape | ||
Colour Black | ||
Backing Material Vinyl | ||
Width 51mm | ||
Length 33m | ||
Thickness 0.26mm | ||
Pre-printed No | ||
Adhesion Strength 2.5N/cm | ||
Tensile Strength 56N/cm | ||
Elongation at Break 270% | ||
Maximum Operating Temperature 77°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
3M Vinyl Tape, 51mm Width, 33m Length - 472
This vinyl tape is designed specifically for marking lanes and boundaries in various industrial settings. The black vinyl construction, measuring 51mm in width and 33m in length, boasts a thickness of 0.26mm, providing robust performance across multiple applications. With a maximum operating temperature of +107°C and a minimum of +4°C, this tape accommodates a wide range of environmental conditions.
Features & Benefits
• Made from durable vinyl for long-lasting use
• Rubber adhesive offers strong, reliable bonding
• High tensile strength of 56 N/cm ensures durability
• Exceptional elongation at break of 270% for flexibility
• Temperature-resistant properties enhance usability in harsh conditions
• Designed for precision lane marking in industrial settings
Applications
• Used for distinct lane marking in warehouses
• Utilised in factories for safety and operational guidance
• Applied on floors to delineate machine areas
• Ideal for use in logistics centres for traffic control
• Functions effectively in electrical environments for organisation
How does the adhesive strength affect performance in high-traffic areas?
The high adhesion strength of 2.5 N/cm ensures that the tape remains securely in place, even in busy environments, reducing the risk of peeling or shifting under heavy foot or vehicle traffic.
What are the temperature limitations for optimal use?
This tape performs well within a temperature range of +4°C to +107°C, making it suitable for both indoor and outdoor applications, even in fluctuating weather conditions.
Can this tape be used for temporary markings?
Yes, the adhesive is designed to provide strong performance but can be removed without leaving residue, making it suitable for temporary lane markings and adjustments.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

