- RS Stock No.:
- 172-1312
- Mfr. Part No.:
- 41638
- Manufacturer:
- Zarges
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP51,007.66
(exc. VAT)
PHP57,128.58
(inc. VAT)
Units | Per Unit |
1 + | PHP51,007.66 |
- RS Stock No.:
- 172-1312
- Mfr. Part No.:
- 41638
- Manufacturer:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Zarges Aluminium Step Ladder
The Zarges step ladder has double-sided access to provide quick and flexible access. It provides safe standing and a large working area. The ladder stiles and treads are made from aluminium. It has 5 treads and an aluminium storage tray for small items and tools.
Features and Benefits
Anodized stiles with abrasion resistant
Comfortable standing even when working for longer periods of time
High strength perlongurte belts prevent splay
Lightweight
Open length 2.15m
Tight fit in the bar
Comfortable standing even when working for longer periods of time
High strength perlongurte belts prevent splay
Lightweight
Open length 2.15m
Tight fit in the bar
Applications
Automation industry
Domestic use
Factory
Power plants
Domestic use
Factory
Power plants
Certifications
EN 131
Specifications
Attribute | Value |
---|---|
Number of Treads | 5 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Platform Height | 1.33m |
Open Length | 2.15m |
Weight | 10.5kg |