Brother QL-710W Label Printer, 62mm Max Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-6311
Mfr. Part No.:
QL710W
Manufacturer:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Model

QL-710W

Application

Office

Maximum Label Width

62mm

Resolution

300dpi

Wireless

Yes

Connection Port

USB

Dimensions

128 x 236 x 153mm

Width

128mm

Height

153mm

Depth

236mm

Weight

1.2kg

COO (Country of Origin):
CN

QL-710W High-Speed Label Printer+Wireless


Your whole workgroup can now print labels wirelessly with the QL-710W and enjoy a whole lot more flexibility as a result.

Everyone in your network can produce consistently great-looking results whenever, wherever – whether you’re in need of CD labels, barcode labels, or anything else in between. You can even print directly from MS Word, Excel and Outlook, or your Apple or Android devices via the iPrint and Label app.

Print die-cut labels and signage via PC
Wireless network ready + print from your Android or Apple mobile device with the free iPrint&Label app
Up to 62mm print width (DK labels) and 59mm print height
Prints up to 93 standard address labels per min / 150mm per second
Up to 300dpi print resolution
Built-in automatic tape cutter

Supplied with

62mm black on white continuous length tape
Standard address label (100 labels)
CD ROM
Setup and operation guide
USB Cable
AC adapter (UK Plug)