- RS Stock No.:
- 567-225
- Mfr. Part No.:
- BP-THT-IP300-UK
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 567-225
- Mfr. Part No.:
- BP-THT-IP300-UK
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermal Transfer Printer
Brady IP Thermal Transfer Printer is a smart solution for high-performance printing. The Brady IP Printer is a fully integrated, easy-to-use printer, material, and software system
Hours of Operation: 8 hours/5 days
Recommended Usage per Day: 5000
Software Compatibility - CodeSoft, LabelMark, Windows-based driver for third-party software use
Monocolour
Connectivity Options - Standard: USB, Serial, Ethernet. Optional: WiFi
Standalone Printing (Detached from PC)
Hardware Options: Cutter
Continuous Tape & Die Cut Labels
Internal Memory Capacity: 64 MB
Memory - Ram/Flash: 8 MB
Label Dimension Limits - Max. Width: 105.66 mm, Min. Width: 6.40 mm, Min. Height: 3.20 mm
Maximum Print Width: 105.60 mm
Max. Print Speed: 200 mm/sec
Print Technology - Thermal Transfer
Height x Width x Depth: 312 x 240 x 435 mm
Weight: 5.90 kg
Recommended Usage per Day: 5000
Software Compatibility - CodeSoft, LabelMark, Windows-based driver for third-party software use
Monocolour
Connectivity Options - Standard: USB, Serial, Ethernet. Optional: WiFi
Standalone Printing (Detached from PC)
Hardware Options: Cutter
Continuous Tape & Die Cut Labels
Internal Memory Capacity: 64 MB
Memory - Ram/Flash: 8 MB
Label Dimension Limits - Max. Width: 105.66 mm, Min. Width: 6.40 mm, Min. Height: 3.20 mm
Maximum Print Width: 105.60 mm
Max. Print Speed: 200 mm/sec
Print Technology - Thermal Transfer
Height x Width x Depth: 312 x 240 x 435 mm
Weight: 5.90 kg
Smart Cell technology allows the printer, materials, and ribbon to communicate with each other. The system offers material recognition, automatic formatting, and user-friendly printer features for labels, sleeves, and tags. Brady IP Printer detects loaded material and ribbon and displays the user information on the LCD. The material information is sent to the software, where template and settings are automatically populated. Create data on template, then click and print. Load, click, and print.
FASTER CHANGE-OUTS and LESS WASTE
Load Brady material and the software automatically recognise it
No more calibration or material waste required for notched, die-cut or continuous materials
Super-easy ribbon and material loading with centre-justified guides and straight feed path
Hassle-free drop-in material rolls install in a snap=
Load Brady material and the software automatically recognise it
No more calibration or material waste required for notched, die-cut or continuous materials
Super-easy ribbon and material loading with centre-justified guides and straight feed path
Hassle-free drop-in material rolls install in a snap=
MORE PERFORMANCE
Designed for up to 5000 labels per day at 8 HRS / 5 days per week operation
Fast print speed – up to 200 mm/sec
Print-on a vast selection of material varieties and materials, including custom-made parts
LCD display shows correct material/ribbon match, visual sensor position and material and ribbon remaining
Designed for up to 5000 labels per day at 8 HRS / 5 days per week operation
Fast print speed – up to 200 mm/sec
Print-on a vast selection of material varieties and materials, including custom-made parts
LCD display shows correct material/ribbon match, visual sensor position and material and ribbon remaining
HASSLE-FREE OPERATION
Fast hassle-free change-outs make IP ideal for high-mix users
Perfect for users who are new to thermal transfer printing
Fast hassle-free change-outs make IP ideal for high-mix users
Perfect for users who are new to thermal transfer printing
Applications
Asset Identification; Barcode Labelling; Wire & Cable Marking; Circuit Board Identification
Asset Identification; Barcode Labelling; Wire & Cable Marking; Circuit Board Identification
Supplied with
USB Cable, a power cable, a driver CD and a Codesoft Basic CD
Specifications
Attribute | Value |
---|---|
Model | IP300 |
Maximum Label Width | 105.66mm |
Lines of Printing | 25 |
Handheld | No |
Keyboard | No |
Plug Type | UK |
Resolution | 300dpi |
Wireless | Yes |
Dimensions | 240 x 312 x 435mm |
Connection Port | Ethernet, Serial, USB, WiFi (optional) |
Height | 312mm |
Weight | 5.9kg |
Width | 240mm |
Depth | 435mm |