- RS Stock No.:
- 775-3565
- Mfr. Part No.:
- MC-375-422
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3565
- Mfr. Part No.:
- MC-375-422
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Black on White Patch Panel Label
Thermal transfer print technology
White polyester material
Permanent acrylic adhesive
Applications include: Electronic PCB and component ID, bar code label and rating plates, solar panel identification
Designed to withstand exposure to numerous solvents and exhibits
Surface adhesion including low surface energy plastics
Outdoor use on glass, thermoset polyester plastic and polyvinyl flouride plastic surfaces
White polyester material
Permanent acrylic adhesive
Applications include: Electronic PCB and component ID, bar code label and rating plates, solar panel identification
Designed to withstand exposure to numerous solvents and exhibits
Surface adhesion including low surface energy plastics
Outdoor use on glass, thermoset polyester plastic and polyvinyl flouride plastic surfaces
Standards
UL969, CSA, RoHS
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-422 |
Print Colour | Black |
Laminated | No |
Tape Length | 7.7 m |
Label Quantity | 1 Roll |