HellermannTyton TT4000 Cable Labels, 300 m Length, 60 mm Width
- RS Stock No.:
- 692-6494
- Mfr. Part No.:
- 556-00140
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-6494
- Mfr. Part No.:
- 556-00140
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 60 mm | |
| Works With Printer Models | TT 4000 | |
| Series | TT4000 | |
| Tape Length | 300 m | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 60 mm | ||
Works With Printer Models TT 4000 | ||
Series TT4000 | ||
Tape Length 300 m | ||
TT4000 / TT4000+ Thermal Transfer Printer Ribbon
For high standards of mark permanence and clarity.
Features and Benefits
High quality and performance
Designed to maximise print performance
Designed to maximise print performance
