- RS Stock No.:
- 420-0298
- Mfr. Part No.:
- 2556703
- Manufacturer:
- Kroy
Discontinued product
- RS Stock No.:
- 420-0298
- Mfr. Part No.:
- 2556703
- Manufacturer:
- Kroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wire Wrap Labels
Self-laminating translucent vinyl with white printable area
Ultimate adhesion to difficult substrates such as wire insulation materials, plastics and metals
UV, temperature, chemical, water, and abrasion resistant
Ultimate adhesion to difficult substrates such as wire insulation materials, plastics and metals
UV, temperature, chemical, water, and abrasion resistant
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | K2500, K3000 |
Tape Length | 7 m |