Brother Black on White Label Printer Tape, 8 m Length, 6 mm Width
- RS Stock No.:
- 188-0885
- Mfr. Part No.:
- TZe-211
- Manufacturer:
- BROTHER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-0885
- Mfr. Part No.:
- TZe-211
- Manufacturer:
- BROTHER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Tape Width | 6 mm | |
| Works With Printer Models | 200, 220, 300, 310, 340, 350, 540, 550, 1000, 1200, 1250, 1280, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600, 1200P, 1280VP, 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Tape Width 6 mm | ||
Works With Printer Models 200, 220, 300, 310, 340, 350, 540, 550, 1000, 1200, 1250, 1280, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600, 1200P, 1280VP, 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
- COO (Country of Origin):
- CN
Brother P-Touch TZe Tape
Brother range of laminated tapes offer a wide variety laminated tapes in a selection of colours, styles & sizes. Rigorous testing has gone into the creation of the P-Touch series to ensure a long-lasting, hard-wearing label
Features & Benefits
Long-lasting design, providing a crisp, legible secure label.
Suitable for use in environments subject to abrasion, extreme temperature, industrial chemicals & sunlight.
Suitable for use in environments subject to abrasion, extreme temperature, industrial chemicals & sunlight.
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
