Portwest White Unisex Reusable Lab Coat 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
606-177
Mfr. Part No.:
2852WHRXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Lab Coat

Colour

White

Size

2XL

Reusable/Disposable

Reusable

Gender

Unisex

Application

General Workwear

Closure Type

Concealed

Overall Length

43.0cm

Material

35% Polyester, 65% Cotton

Number of Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Coat features a concealed stud front, two lower patch pockets, and a single chest pocket. It is made from hard-wearing Kingsmill polycotton. Quality fabrics and construction techniques guarantee comfort and safety. Tested to withstand the rigors of everyday wear, each garment is carefully designed and manufactured to ensure optimum quality at the best price.

Non shrinking to ensure that this style maintains its shape wash after wash

Concealed stud front for easy access

3 pockets for ample storage

Two lower patch pockets

Machine washable at 60°C