- RS Stock No.:
- 878-0701
- Mfr. Part No.:
- 86BB2-001
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0701
- Mfr. Part No.:
- 86BB2-001
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 86 Series Standard Keypads
The 86 series is a general purpose, standard keypad which has been designed for flange mounting. They can either be top-surface or sub-surface mounted depending on the requirements of the application. These units are unsealed and the snap-dome contacts provide positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in 3x4, 4x4 and 5x4 configurations with units having either insert-able (available separately) or moulded-in legends. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability.
Features:
0.5" button centres
Flange mounted
Top-surface or sub-surface mounting
Snap-dome contact provides positive feedback
Operating Temperature: -40 to +80 °C
0.5" button centres
Flange mounted
Top-surface or sub-surface mounting
Snap-dome contact provides positive feedback
Operating Temperature: -40 to +80 °C
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Membrane Operation | Yes |
Number of Keys | 16 |
Keypad Output | Matrix |
Case Material | ABS Polycarbonate |
Case Colour | Black |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Phosphor Bronze |
Actuator Colour | Black, White |
Actuator Material | ABS Plastic |
Depth Behind Panel | 3.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Voltage Rating | 24V dc |
Operating Temperature Range | -40 → +80°C |