- RS Stock No.:
- 877-8669
- Mfr. Part No.:
- 84R-BB2-014-PD
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8669
- Mfr. Part No.:
- 84R-BB2-014-PD
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 84 Series Standard Keypad Legends
A range of keypad legends to be used with various series keypads from the Grayhill range. A wide selection of legends are available as well as colour configurations.
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Membrane Operation | Yes |
Number of Keys | 16 |
Keypad Output | Matrix |
Case Material | Aluminium Alloy |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Gold Plated, Phosphor Bronze |
Actuator Material | Black Fluorosilicone Rubber |
Depth Behind Panel | 9.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 24V dc |
Operating Temperature Range | -55 → +85°C |