- RS Stock No.:
- 877-8666
- Mfr. Part No.:
- 84AC1-102
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8666
- Mfr. Part No.:
- 84AC1-102
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 84 Series Standard Keypad Legends
A range of keypad legends to be used with various series keypads from the Grayhill range. A wide selection of legends are available as well as colour configurations.
Specifications
Attribute | Value |
---|---|
Keypad Layout | 3 x 4 |
Membrane Operation | Yes |
Number of Keys | 12 |
Keypad Output | Single Pole/Common Bus |
Case Colour | Black |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Phosphor Bronze |
Actuator Colour | White |
Depth Behind Panel | 8.9mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +80°C |
Maximum Operating Temperature | +80°C |
Voltage Rating | 24V dc |