- RS Stock No.:
- 877-8619
- Mfr. Part No.:
- 96BB2-056-RS
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8619
- Mfr. Part No.:
- 96BB2-056-RS
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 96 Series Standard Keypad, Conductive Rubber
The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.
Features:
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Membrane Operation | Yes |
Number of Keys | 16 |
Keypad Output | Matrix |
Case Material | ABS, Cycolac FR15 |
Case Colour | Black |
Mechanical Life Per Key | 1000000Operations |
Contact Material | Phosphor Bronze |
Actuator Colour | White |
Actuator Material | Silicone Rubber |
Depth Behind Panel | 5.1mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Voltage Rating | 12V dc |
Operating Temperature Range | -30 → +80°C |