RAFI IP65 Key Switch, 1 NC + 1 NO, 100000mA 2-Way Flat-Key

Temporarily out of stock
RS Stock No.:
525-210
Mfr. Part No.:
1.10.051.603/0001
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Switch Operation

Latching

Contact Configuration

1 NC + 1 NO

Key Trapping

No

Contact Current Rating

100000mA

IP Rating

IP65

Key Type

Flat

COO (Country of Origin):
HU
The RAFI Key-operated switch is a secure and precise designed for demanding industrial and technical applications. Featuring a round collar, a black front ring, and latching function, it supports 1 NC and 1 NO contact with M12 4-pin A-coded compatibility. The switch offers key removal at position 0 and is built with robust, gold contacts for reliable performance. Its simple Plug & Play connection and sealed housing make it highly durable and easy to integrate into complex systems.

Contact function 1 NC plus 1 NO
Contact material Gold
Key removal position 0 plus 1
Rotating angle 1 x 90 degree with shape L
M12 4 pin A coded terminal

Related links