RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RS Stock No.:
- 524-885
- Mfr. Part No.:
- 1.11.051.201/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
PHP5,958.60
(exc. VAT)
PHP6,673.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,958.60 |
*price indicative
- RS Stock No.:
- 524-885
- Mfr. Part No.:
- 1.11.051.201/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| Contact Configuration | 1NC/1NO | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
Contact Configuration 1NC/1NO | ||
IP Rating IP65 | ||
Key Type Tubular | ||
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a momentary contact function, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.
Black collar colour
Front ring colour stainless steel
IP65 protection
Contact function 1 NC plus 1 NO
Contact material Gold
