- RS Stock No.:
- 237-5016
- Mfr. Part No.:
- 1SFA611216R1006 M3SS7-10B
- Manufacturer:
- ABB
11 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP985.58
(exc. VAT)
PHP1,103.85
(inc. VAT)
Units | Per Unit |
1 + | PHP985.58 |
- RS Stock No.:
- 237-5016
- Mfr. Part No.:
- 1SFA611216R1006 M3SS7-10B
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB M3SS7 series is the 3-position, non-illuminated, maintained/ momentary function modular selector switch. The colour of the selector switch is the black and the selector switch have short handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Bezel material is black plastic
Mechanical durability 0.5 million
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Cutout Diameter | 22.5mm |
Actuator Type | Short Handle |
Switch Actuation | Maintained/Momentary |
Series | M3SS7 |