Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 358-386
- Mfr. Part No.:
- KAA1SR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,707.99
(exc. VAT)
PHP6,392.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,707.99 |
*price indicative
- RS Stock No.:
- 358-386
- Mfr. Part No.:
- KAA1SR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 68-2-27,IEC 529,EU RoHS | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC 68-2-27,IEC 529,EU RoHS | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K cam switch operating head is a 22mm plastic component with a 29mm circular design. It features a key-operated mechanism with a 45-degree rotation, offering secure operation. The matte black finish provides a sleek, professional look, and it is compatible with Ronis 455 keys for added security.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony Key Switch Head, 22mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, 22mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB4 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB4 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22mm Cutout
