Rittal WM Series Grey Carbon Steel Junction Box, IP66, 400 x 150 x 400mm
- RS Stock No.:
- 860-4215
- Mfr. Part No.:
- WM161606NC
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-4215
- Mfr. Part No.:
- WM161606NC
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 400 x 150 x 400mm | |
| Material | Carbon Steel | |
| Length | 400mm | |
| Width | 150mm | |
| Height | 400mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Series | WM | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 400 x 150 x 400mm | ||
Material Carbon Steel | ||
Length 400mm | ||
Width 150mm | ||
Height 400mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Series WM | ||
- COO (Country of Origin):
- US
Rittal WM Series of Junction Box Enclosures & Accessories
The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittals proven AE and KL series enclosures, at an economical cost.
Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
