HENSEL DK Series Black Thermoplastic Junction Box, 5 Terminals, 98 x 98 x 61mm
- RS Stock No.:
- 768-5746
- Mfr. Part No.:
- KD5045
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,298.45
(exc. VAT)
PHP1,454.26
(inc. VAT)
- RS Stock No.:
- 768-5746
- Mfr. Part No.:
- KD5045
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 98 x 98 x 61mm | |
| Material | Thermoplastic | |
| Length | 98mm | |
| Width | 98mm | |
| Height | 61mm | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Number of Ways | 7 | |
| Current Rating | 25A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 98 x 98 x 61mm | ||
Material Thermoplastic | ||
Length 98mm | ||
Width 98mm | ||
Height 61mm | ||
Number of Terminals 5 | ||
Colour Black | ||
Number of Ways 7 | ||
Current Rating 25A | ||
Series DK | ||
- COO (Country of Origin):
- DE
Junction Boxes for Offshore Application
The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.
Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)
Standards
In accordance with IEC 60, 670-22.
Approvals
DNV, GL( German Lloyd's) and Russian shipping approved.

