HENSEL DK Series Black Thermoplastic Junction Box, 5 Terminals, 88 x 88 x 53mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,782.94

(exc. VAT)

PHP1,996.89

(inc. VAT)

RS Stock No.:
768-5743
Mfr. Part No.:
KD5125
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Dimensions L x W x H

88 x 88 x 53mm

Material

Thermoplastic

Length

88mm

Width

88mm

Height

53mm

Number of Terminals

5

Colour

Black

Number of Ways

7

Current Rating

20A

Series

DK

COO (Country of Origin):
DE

Junction Boxes for Offshore Application


The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.

Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)

Standards

In accordance with IEC 60, 670-22.

Approvals

DNV, GL( German Lloyd's) and Russian shipping approved.