- RS Stock No.:
- 123-9634
- Mfr. Part No.:
- RKJXL100401V
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9634
- Mfr. Part No.:
- RKJXL100401V
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps RK Series Directional Stick Switch
Features and Benefits
Low-profile 6.4mm height contributes to flexibility in set design
Single and dual shaft structured device contributes to simple operation and space-saving
Single and dual shaft structured device contributes to simple operation and space-saving
Specifications
Attribute | Value |
---|---|
Number of Axes | Center-Push, 8 |
Switch Technology | Momentary |
Handle Type | Lever |
Contact Current Rating | 10 mA |
Contact Configuration | SP10T |
Joystick Travel | 0.2 mm |
Terminal Type | PC Pin |
Mechanical Life | 100000Cycles |
Depth Behind Panel | 13.4mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -30 → +70°C |
Handle Height | 7mm |