- RS Stock No.:
- 123-9578
- Mfr. Part No.:
- RKJXV1224005
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9578
- Mfr. Part No.:
- RKJXV1224005
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps Alpine Joystick Lever Switch
The Alps Alpine 2 way momentary joystick lever switch has an operating life of 500000 cycles and contact electrical current rating of 50mA and voltage rating of 12VDC. The potentiometer part of this joystick switch offers total resistance of 10kΩ and a maximum operating voltage of 50VAC, 5VDC. With a compact design, these joystick switches have a single shaft constructed from either resin or metal. It is ideal for personal audio applications.
Features and Benefits
100 MΩ minimum insulation resistance at 250 V dc
Continuous directional resolution
Different models are offered with and without a lever return mechanism and with or without a centre push
Operating temperature ranges between -10℃ and 70℃
Continuous directional resolution
Different models are offered with and without a lever return mechanism and with or without a centre push
Operating temperature ranges between -10℃ and 70℃
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Axes | 2 |
Switch Technology | Momentary |
Handle Type | Lever |
Contact Current Rating | 50 mA |
Joystick Travel | 0.4 mm |
Terminal Type | PC Pin |
Mechanical Life | 2000000 (Potentiometer) cycles, 500000 (Center Push) cycles |
Depth Behind Panel | 18.95mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |
Handle Height | 6.5mm |