- RS Stock No.:
- 516-306
- Mfr. Part No.:
- RKJXM1015004
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 516-306
- Mfr. Part No.:
- RKJXM1015004
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature 8 Directional Stick Switch
8 directional stick switch, with centre-push function, enabling simple operation and space saving
Excellent operation in 8 directions, with a tactile feel
Rated at 10mA/5Vdc, with minimum 100,000 cycles
Provides different operating angles and force for the '+' and 'x' operating directions, for improved 'blind' touch operation
Ideal for use in compact handheld devices
Excellent operation in 8 directions, with a tactile feel
Rated at 10mA/5Vdc, with minimum 100,000 cycles
Provides different operating angles and force for the '+' and 'x' operating directions, for improved 'blind' touch operation
Ideal for use in compact handheld devices
Specifications
Attribute | Value |
---|---|
Number of Axes | 8 |
Switch Technology | Momentary |
Handle Type | Stick |
Contact Current Rating | 10 mA @ 5 V dc |
Joystick Travel | 10 (A) °, 10 (B) °, 10 (C) °, 10 (D) °, 12 (AB) °, 12 (BC) °, 12 (CD) °, 12 (DA) ° |
Terminal Type | Through Hole |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |