Jaeger Circular Connector, 3 Contacts, Panel Mount, Standard Connector, Female, IP50, IP54
- RS Stock No.:
- 285-4938
- Mfr. Part No.:
- 5366 030 06
- Manufacturer:
- Jaeger
Bulk discount available
Subtotal (1 unit)*
PHP1,272.59
(exc. VAT)
PHP1,425.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,272.59 |
| 10 - 49 | PHP1,247.15 |
| 50 + | PHP1,026.41 |
*price indicative
- RS Stock No.:
- 285-4938
- Mfr. Part No.:
- 5366 030 06
- Manufacturer:
- Jaeger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Connector Size | Standard | |
| Current | 15A | |
| Contact Gender | Female | |
| IP Rating | IP50, IP54 | |
| Orientation | Straight | |
| Shell Size | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | MIL-DTL-5015 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Connector Size Standard | ||
Current 15A | ||
Contact Gender Female | ||
IP Rating IP50, IP54 | ||
Orientation Straight | ||
Shell Size 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals MIL-DTL-5015 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- FR

Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Jaeger Standard & Rapid Range
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Related links
- Jaeger Circular Connector Panel Mount Female IP54
- Jaeger Circular Connector Cable Female IP54
- Jaeger Circular Connector Panel Mount Male IP54
- Jaeger Circular Connector Panel Mount Female IP54
- Jaeger Circular Connector Panel Mount Female IP54
- Jaeger Circular Connector Panel Mount Female IP54
- Jaeger Circular Connector Panel Mount Female IP54
- Jaeger Circular Connector Cable Male IP54
