Cepovett Safety TEIDE Navy Softshell Jacket, M
- RS Stock No.:
- 446-705
- Mfr. Part No.:
- 22-9D983068-102-2/M
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP10,226.87
(exc. VAT)
PHP11,454.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,226.87 |
*price indicative
- RS Stock No.:
- 446-705
- Mfr. Part No.:
- 22-9D983068-102-2/M
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | M | |
| Clothing Type | Softshell Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Series | TEIDE | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size M | ||
Clothing Type Softshell Jacket | ||
Colour Navy | ||
Gender Men | ||
Series TEIDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
SOFTSHELL TEIDE
The Cepovett Safety Softshell Teide jacket features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for improved mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean, streamlined look. It includes 30mm segmented retro-reflective strips for increased visibility. The jacket also features a parka attachment system with softshell and kidney covers for added protection. This jacket meets PPE Category 3 standards and is compliant with MRTB, EN ISO 11612 2015 A1 B2 C2 F1, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.
Tissue Modacrylic
Maintenance Machine washable at 60°
Genre Men
Maintenance Machine washable at 60°
Genre Men
Related links
- Cepovett Safety TEIDE Navy Softshell Jacket, S
- Cepovett Safety TEIDE Navy Softshell Jacket, XL
- Cepovett Safety TEIDE Navy Softshell Jacket, XXXXXL
- Cepovett Safety TEIDE Navy Softshell Jacket, XXXXL
- Cepovett Safety TEIDE Navy Softshell Jacket, XXL
- Cepovett Safety TEIDE Navy Softshell Jacket, XXXL
- Cepovett Safety TEIDE Navy Softshell Jacket, L
- Cepovett Safety SOFTSHELL HV TEIDE Orange/Navy Men Hi Vis Jacket, M