- RS Stock No.:
- 913-1024
- Manufacturer:
- RS PRO
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Bag of 5)
PHP77.444
(exc. VAT)
PHP86.737
(inc. VAT)
Units | Per Unit | Per Bag* |
5 - 10 | PHP77.444 | PHP387.22 |
15 - 45 | PHP75.118 | PHP375.59 |
50 - 95 | PHP72.866 | PHP364.33 |
100 + | PHP70.682 | PHP353.41 |
*price indicative |
- RS Stock No.:
- 913-1024
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2.5 mm female jack sockets.
2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).
Solder tag connection (rear mount).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 30 V dc, 34 V ac |
Colour | Black |
No of Poles/ Way | 2 |