ABB 3P Pole Panel Mount Isolator Switch - 20A Maximum Current
- RS Stock No.:
- 922-0884
- Mfr. Part No.:
- ONE20M3Y
- Manufacturer:
- ABB
- RS Stock No.:
- 922-0884
- Mfr. Part No.:
- ONE20M3Y
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Maximum Current | 20A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 415V | |
| Series | ONE20 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Maximum Current 20A | ||
Mounting Type Panel Mount | ||
Voltage Rating 415V | ||
Series ONE20 | ||
Terminal Type Screw | ||

