ABB 4P Pole Isolator Switch - 16A Maximum Current, IP65
- RS Stock No.:
- 707-6120
- Mfr. Part No.:
- 1SCA022643R0610 - OTP16BA4MS
- Manufacturer:
- ABB
This image is representative of the product range
- RS Stock No.:
- 707-6120
- Mfr. Part No.:
- 1SCA022643R0610 - OTP16BA4MS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 16A | |
| IP Rating | IP65 | |
| Voltage Rating | 500V dc | |
| Electrical Phase | 3 | |
| Handle Colour | Red/Yellow | |
| Switch Rating | 8kV | |
| Length | 150mm | |
| Width | 130mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 16A | ||
IP Rating IP65 | ||
Voltage Rating 500V dc | ||
Electrical Phase 3 | ||
Handle Colour Red/Yellow | ||
Switch Rating 8kV | ||
Length 150mm | ||
Width 130mm | ||
Depth 60mm | ||

