Eaton 2P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65
- RS Stock No.:
- 393-9894
- Mfr. Part No.:
- T5B-2-8211/I4
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP5,897.50
(exc. VAT)
PHP6,605.20
(inc. VAT)
- RS Stock No.:
- 393-9894
- Mfr. Part No.:
- T5B-2-8211/I4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2P | |
| Maximum Current | 63A | |
| IP Rating | IP65 | |
| Power Rating | 37kW | |
| Voltage Rating | 240 V dc, 690V ac | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Accepts Padlocks | Yes | |
| Switch Rating | 6000V ac | |
| Length | 240mm | |
| Width | 160mm | |
| Depth | 154mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2P | ||
Maximum Current 63A | ||
IP Rating IP65 | ||
Power Rating 37kW | ||
Voltage Rating 240 V dc, 690V ac | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Accepts Padlocks Yes | ||
Switch Rating 6000V ac | ||
Length 240mm | ||
Width 160mm | ||
Depth 154mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Note
Eaton formerly known as Moeller

