Eaton Isolator Switch -

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
764-978
Mfr. Part No.:
78623168
Manufacturer:
Eaton
COO (Country of Origin):
GB

Switch Disconnectors with Auxiliary Contacts


For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position

Note

Switch power/capacity refers to AC23A use at 380-440V. Accessories shown in this module only suitable for use with P series switch disconnectors.

Standards

BS EN60947 and VDE 0113

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.