ABB 1-Pole Non-Fused Switch Disconnector -, IP20, 25A, 0.4 W

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

PHP17,886.11

(exc. VAT)

PHP20,032.44

(inc. VAT)

RS Stock No.:
599-496
Distrelec Article No.:
302-42-263
Mfr. Part No.:
2CCA703026R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Non-Fused Switch Disconnector

IP Rating

IP20

Handle Colour

Grey

Switching Current

25A

Auxiliary Contacts Available

Yes

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switching Power

0.4W

Maximum Operating Temperature

55°C

Standards/Approvals

EN60669-1, IEC60068-2-1, IEC60068-2-2, IEC60068-2-38, VDE0632-1, UL508

Depth

68mm

Length

68mm

Hazardous Area Certification

NO

Width

9mm

COO (Country of Origin):
CH

Related links