- RS Stock No.:
- 145-7087
- Mfr. Part No.:
- AD204JY
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 145-7087
- Mfr. Part No.:
- AD204JY
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Isolating Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Isolation Mode Rejection | 130dB |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 40dB |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 11 |
Dimensions | 15.9 x 52.8 x 6.3mm |
Height | 15.9mm |
Width | 6.3mm |
Length | 52.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |