XP Power IA DC-DC Converter, ±12V dc/ ±42mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-9106
- Mfr. Part No.:
- IA4812S
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 161-9106
- Mfr. Part No.:
- IA4812S
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 43.2 → 52.8 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | ±42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Width | 7.2mm |
Depth | 10.16mm |
Length | 19.3mm |
Series | IA |
Load Regulation | Maximum of 10% |
Maximum Temperature | +85°C |
Efficiency | 74% |
Minimum Temperature | -40°C |