- RS Stock No.:
- 773-3968
- Mfr. Part No.:
- TSOP75538WTT
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 773-3968
- Mfr. Part No.:
- TSOP75538WTT
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 38kHz |
Maximum Transmission Distance | 30m |
Angle of Half Transmission Distance | ±75 ° |
Wavelength of Peak Sensitivity | 950nm |
Daylight Filter Type | Epoxy Package |
Output Current | 5mA |
Components | Photo Detector, Preamplifier |
Number of Pins | 4 |
Mounting Type | Surface Mount |
Dimensions | 6.8 x 3 x 2.35mm |
Height | 2.35mm |
Length | 6.8mm |
Maximum Supply Voltage | 5.5V |
Minimum Supply Voltage | 2.5V |
Supply Voltage Range | 2.5 → 5.5 V |
Width | 3mm |