ROHM RPMS1371-H19E4AV, 36.7kHz IR Receiver, 950nm 32 (Vertical) °, 34 (Horizontal) °, 8m Range, 2.7 V - 3.6V, SMT, 4.33
- RS Stock No.:
- 700-7761
- Mfr. Part No.:
- RPMS1371-H19E4AV
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-7761
- Mfr. Part No.:
- RPMS1371-H19E4AV
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Carrier Frequency | 36.7kHz | |
| Maximum Transmission Distance | 8m | |
| Angle of Half Transmission Distance | 32 (Vertical) °, 34 (Horizontal) ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Output Current | 2mA | |
| Components | Photo Receiver | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.33 x 2.45 x 2.49mm | |
| Height | 2.49mm | |
| Length | 4.33mm | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Width | 2.45mm | |
| Supply Voltage Range | 2.7 → 3.6 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Carrier Frequency 36.7kHz | ||
Maximum Transmission Distance 8m | ||
Angle of Half Transmission Distance 32 (Vertical) °, 34 (Horizontal) ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Output Current 2mA | ||
Components Photo Receiver | ||
Mounting Type Surface Mount | ||
Dimensions 4.33 x 2.45 x 2.49mm | ||
Height 2.49mm | ||
Length 4.33mm | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Width 2.45mm | ||
Supply Voltage Range 2.7 → 3.6 V | ||
IR Remote Control Receiver - Rohm
IR Remote Control Receivers, ROHM
